Elesa Stainless Steel Clamping Lever 51993, M5
- RS Stock No.:
- 330-697
- Mfr. Part No.:
- 51993
- Manufacturer:
- Elesa
Subtotal (1 pack of 10 units)*
€134.11
(exc. VAT)
€164.96
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €134.11 | €13.411 |
*price indicative
- RS Stock No.:
- 330-697
- Mfr. Part No.:
- 51993
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Clamp Lever | |
| Lever Type | Clamping Lever | |
| Thread Gender | Female | |
| Thread Size | M5 | |
| Handle Material | Polyamide | |
| Insert Material | Stainless Steel | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Clamp Lever | ||
Lever Type Clamping Lever | ||
Thread Gender Female | ||
Thread Size M5 | ||
Handle Material Polyamide | ||
Insert Material Stainless Steel | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa Toothed clamping elements are precision engineered components designed to securely lock the position of two rotating parts. Manufactured from glass fibber reinforced PA with a black matte finish, these elements offer a robust and reliable clamping solution.
RoHS compliant
Locking angle is adjustable with a pitch of 6 °
Related links
- Elesa Stainless Steel Clamping Lever 51985
- Elesa Stainless Steel Clamping Lever 33587, M8 x 25 mm
- Elesa Stainless Steel Clamping Lever 51991
- Elesa Stainless Steel Clamping Lever 51981
- Elesa Stainless Steel Clamping Lever 51995
- Elesa Stainless Steel Clamping Lever 51987, M4
- Elesa Stainless Steel Clamping Lever 51983, M4
- Elesa Stainless Steel Clamping Lever 33582, M8 x 25 mm
