Elesa Stainless Steel Clamping Lever 51981
- RS Stock No.:
- 330-745
- Mfr. Part No.:
- 51981
- Manufacturer:
- Elesa
Subtotal (1 pack of 10 units)*
€73.91
(exc. VAT)
€90.91
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €73.91 | €7.391 |
*price indicative
- RS Stock No.:
- 330-745
- Mfr. Part No.:
- 51981
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Lever Type | Clamping Lever | |
| Product Type | Clamp Lever | |
| Handle Material | Polyamide | |
| Insert Material | Stainless Steel | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Lever Type Clamping Lever | ||
Product Type Clamp Lever | ||
Handle Material Polyamide | ||
Insert Material Stainless Steel | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa Toothed clamping elements made from SUPER technopolymer are designed to provide secure, adjustable locking for rotating parts in various industrial applications. These elements are front mounted and feature holes specifically for cylindrical head screws, ensuring reliable attachment. The use of glass fibber reinforced SUPER technopolymer offers high strength and durability, making these clamping elements ideal for securing components in machines where precise rotational locking is needed.
RoHS compliant
Locking angle is adjustable with a pitch of 6 °
Related links
- Elesa Stainless Steel Clamping Lever 51993, M5
- Elesa Stainless Steel Clamping Lever 51985
- Elesa Stainless Steel Clamping Lever 33587, M8 x 25 mm
- Elesa Stainless Steel Clamping Lever 51991
- Elesa Stainless Steel Clamping Lever 51995
- Elesa Stainless Steel Clamping Lever 51987, M4
- Elesa Stainless Steel Clamping Lever 51983, M4
- Elesa Stainless Steel Clamping Lever 33582, M8 x 25 mm
