Elesa Stainless Steel Clamping Lever 33582, M8 x 25 mm
- RS Stock No.:
- 330-739
- Mfr. Part No.:
- 33582
- Manufacturer:
- Elesa
Subtotal (1 unit)*
€10.80
(exc. VAT)
€13.28
(inc. VAT)
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.80 |
*price indicative
- RS Stock No.:
- 330-739
- Mfr. Part No.:
- 33582
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Clamp Lever | |
| Lever Type | Clamping Lever | |
| Thread Gender | Male | |
| Thread Size | M8 | |
| Thread/Insert Length | 25mm | |
| Handle Material | Polyamide | |
| Insert Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Clamp Lever | ||
Lever Type Clamping Lever | ||
Thread Gender Male | ||
Thread Size M8 | ||
Thread/Insert Length 25mm | ||
Handle Material Polyamide | ||
Insert Material Stainless Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa Bolt spring plungers with threaded bodies and screwdriver-slotted heads are precision-engineered components designed for accurate positioning, indexing, and securing of mechanical parts. Available in black-oxide steel and AISI 303 stainless steel, these plungers offer versatility for various applications. The black-oxide steel variants provide enhanced surface hardness and corrosion resistance, making them suitable for general-purpose industrial use. In contrast, AISI 303 stainless steel versions offer superior corrosion resistance, ideal for environments with exposure to moisture or chemicals.
RoHS compliant
Thread locking by means of micro encapsulated red patch
Related links
- Elesa Stainless Steel Clamping Lever 33587, M8 x 25 mm
- Elesa Stainless Steel Clamping Lever 33586, M8 x 50 mm
- RS PRO Stainless Steel Clamping Lever, M8 x 25 mm
- Elesa Stainless Steel Clamping Lever 51985
- Elesa Stainless Steel Clamping Lever 51993, M5
- Elesa Stainless Steel Clamping Lever 51991
- Elesa Stainless Steel Clamping Lever 51981
- Elesa Stainless Steel Clamping Lever 51995
