Ganter Steel Lever Arm GN.28121, M10 x 16 mm

Subtotal (1 unit)*

€21.48

(exc. VAT)

€26.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.48

*price indicative

RS Stock No.:
829-505
Mfr. Part No.:
GN.28121
Manufacturer:
Ganter
Find similar products by selecting one or more attributes.
Select all

Brand

Ganter

Lever Type

Lever Arm

Product Type

Handle

Thread Gender

Male

Thread Size

M10

Thread/Insert Length

16mm

Handle Material

Steel

Shaft Material

Steel

Insert Material

Steel

Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Elesa Revolving Handle is MADE of steel with an epoxy resin coating in RAL 9005 black colour matte finish, providing Durable and ergonomic operation for industrial and mechanical applications. Its robust construction ensures reliable performance and smooth handling under repeated use.

Made of steel with epoxy resin coating

Finished in RAL 9005 black colour matte

Provides Durable and ergonomic handling

Suitable for industrial and mechanical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy