Teng Tools 300 mm x 85 mm Clamp Clamp
- RS Stock No.:
- 809-566
- Mfr. Part No.:
- CMQ300
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€56.32
(exc. VAT)
€69.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.32 |
*price indicative
- RS Stock No.:
- 809-566
- Mfr. Part No.:
- CMQ300
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Clamp | |
| Product Type | Clamp | |
| Jaw Opening | 300mm | |
| Jaw Depth | 85mm | |
| Holding Force | 1580N | |
| Height Under Arm | 300mm | |
| Clamping Force | 1580N | |
| Standards/Approvals | ISO | |
| Series | CMQ300 | |
| Width | 510mm | |
| Length | 300mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Clamp | ||
Product Type Clamp | ||
Jaw Opening 300mm | ||
Jaw Depth 85mm | ||
Holding Force 1580N | ||
Height Under Arm 300mm | ||
Clamping Force 1580N | ||
Standards/Approvals ISO | ||
Series CMQ300 | ||
Width 510mm | ||
Length 300mm | ||
- COO (Country of Origin):
- TW
The Teng Tools quick clamp TOP lever is designed for both internal and external clamping, providing an efficient solution for securing workpieces with ease.
Fast action lever clamp features a unique design for speedy operation
Powerful lever bar enables accurate application of clamping force
Bottom mounted lever ensures quick and comfortable use
Easy release button allows for Rapid unclamping
