Teng Tools 150 mm x 85 mm Clamp Clamp
- RS Stock No.:
- 809-565
- Mfr. Part No.:
- CMQ150
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€49.90
(exc. VAT)
€61.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.90 |
*price indicative
- RS Stock No.:
- 809-565
- Mfr. Part No.:
- CMQ150
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Clamp | |
| Product Type | Clamp | |
| Jaw Opening | 150mm | |
| Jaw Depth | 85mm | |
| Clamping Force | 1580N | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Clamp | ||
Product Type Clamp | ||
Jaw Opening 150mm | ||
Jaw Depth 85mm | ||
Clamping Force 1580N | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools quick clamp TOP lever is designed for both internal and external clamping, featuring a fast action lever for efficient operation and a unique construction that enhances usability.
Powerful lever bar ensures accurate clamping force
Bottom-mounted lever allows for quick and comfortable usage
Easy release button facilitates Rapid unclamping
Protective caps prevent damage to pressure plates
Related links
- Teng Tools 300 mm x 85 mm Clamp Clamp
- Teng Tools 450 mm x 85 mm Clamp Clamp
- Teng Tools x 85 mm Clamp Clamp
- Teng Tools 150 mm Metric Engineer Square
- Teng Tools 150 mm Stainless Steel Rustless Steel Rule Metric
- Teng Tools 330mm Overall
- Teng Tools 150 mm Metal Reciprocating Saw Blade, 24 TPI
- Bessey 650 mm x 85 mm Quick Clamp Clamp
