Subtotal (1 unit)*
€42.71
(exc. VAT)
€52.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.71 |
*price indicative
- RS Stock No.:
- 809-765
- Mfr. Part No.:
- 703
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Saw | |
| Blade Length | 300mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Saw | ||
Blade Length 300mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools saw set is a versatile cutting tool designed for metal, wood, and plastic applications, providing users with multiple cutting options effectively.
Ergonomically designed pistol style grip for enhanced comfort
Four blade positions allow for versatile cutting directions
Includes a 24 TPI blade tailored for metal cutting
Comes with a 10 TPI blade suitable for wood and plastics
