Bessey 300mm x 80mm Quick Clamp
- RS Stock No.:
- 125-3805
- Mfr. Part No.:
- EZS30-8
- Manufacturer:
- Bessey
Subtotal (1 unit)**
€33.82
(exc. VAT)
€41.60
(inc. VAT)
38 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €33.82 |
**price indicative
- RS Stock No.:
- 125-3805
- Mfr. Part No.:
- EZS30-8
- Manufacturer:
- Bessey
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bessey | |
Type | Quick Clamp | |
Jaw Opening | 300mm | |
Jaw Depth | 80mm | |
Select all | ||
---|---|---|
Brand Bessey | ||
Type Quick Clamp | ||
Jaw Opening 300mm | ||
Jaw Depth 80mm | ||