OPTIBELT 10 mm Clamp Clamp
- RS Stock No.:
- 246-3785
- Mfr. Part No.:
- ZANGE FZ01
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€466.26
(exc. VAT)
€573.50
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €466.26 |
*price indicative
- RS Stock No.:
- 246-3785
- Mfr. Part No.:
- ZANGE FZ01
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Clamp | |
| Sub Type | Clamp | |
| Jaw Opening | 10mm | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Clamp | ||
Sub Type Clamp | ||
Jaw Opening 10mm | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Optibelt guiding clamp FZ01 offers a handy and lightweight for round belts with diameters up to 10 mm. V-belts up to profile 10 (Z).
Optibelt has a guiding clamp FZ01
Handy and lightweight for round belts with diameters up to 10 mm
V-belts up to profile 10 (Z)
