Jubilee 25 Piece Stainless Steel Hose Clip Screw Housing
- RS Stock No.:
- 144-0728
- Mfr. Part No.:
- MB1903
- Manufacturer:
- Jubilee
Subtotal (1 unit)*
€208.68
(exc. VAT)
€256.68
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €208.68 |
*price indicative
- RS Stock No.:
- 144-0728
- Mfr. Part No.:
- MB1903
- Manufacturer:
- Jubilee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jubilee | |
| Product Type | Hose Clip Screw Housing | |
| Number of Pieces | 25 | |
| Number of Sizes | 1 | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jubilee | ||
Product Type Hose Clip Screw Housing | ||
Number of Pieces 25 | ||
Number of Sizes 1 | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Jubilee stainless steel multiband is a self-assembly, endless banding or screw band system, which allows you to cut the band to the desired length. The multibands have been designed with continuous thread making it suitable for cutting to fit different types of applications.
Related links
- JCS 10 Piece Stainless Steel Hose Clip Screw Housing
- JCS 10 Piece Mild Steel Hose Clip Screw Housing
- Jubilee 25 Piece Stainless Steel Captive Screw
- Jubilee 1 Piece Stainless Steel Hose Clip Banding 9.5 mm 25 mm
- Jubilee 9 Piece Stainless Steel Hose Clip Banding 9.5 mm 25 mm
- Jubilee 11 Piece Stainless Steel Hose Clip Banding 9.5 mm 25 mm
- Jubilee 32 Piece Stainless Steel Hose Clip Kit
- HI-GRIP 135 Piece Stainless Steel Hose Clip Kit
