Renesas Electronics 49FCT3805AQGI Clock Buffer 20-Pin QSOP

Subtotal (1 tube of 55 units)*

€39.11

(exc. VAT)

€48.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 495 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
55 +€0.711€39.11

*price indicative

RS Stock No.:
263-7886
Mfr. Part No.:
49FCT3805AQGI
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Clock Buffer

Mount Type

Surface

Maximum Propagation Delay Time

5.2ns

Package Type

QSOP

Pin Count

20

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

8.7mm

Height

1.47mm

Series

IDT49FCT3805/A

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Renesas Electronics non-inverting clock driver built using Advanced dual metal CMOS technology. The device consists of two banks of drivers, each with a 1:5 fan out and its own output enable control. The device has a heartbeat monitor for diagnostics and PLL driving. Also is designed for high speed clock distribution where signal quality and skew are critical. The FCT3805 also allows single point-to point transmission line driving in applications such as address distribution, where one signal must be distributed to multiple receivers with low skew and high signal quality.

0.5 Micron CMOS Technology

Guaranteed low skew < 500ps

Very low duty cycle distortion < 1.0ns

Very low CMOS power levels

TTL compatible inputs and outputs

Inputs can be driven from 3.3V or 5V components

Two independent output banks with 3-state control

1:5 fan out per bank

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy