Renesas Electronics 9DBL0452BKILFT Buffer 32-Pin VFQFN
- RS Stock No.:
- 235-8716
- Mfr. Part No.:
- 9DBL0452BKILFT
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-8716
- Mfr. Part No.:
- 9DBL0452BKILFT
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Buffer | |
| Maximum Input Frequency | 65MHz | |
| Mount Type | Surface | |
| Maximum Propagation Delay Time | 4500ps | |
| Package Type | VFQFN | |
| Pin Count | 32 | |
| Minimum Supply Voltage | 3.13V | |
| Maximum Supply Voltage | 3.46V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 900μm | |
| Length | 5mm | |
| Series | 9DBL | |
| Standards/Approvals | PCIe Gen1 through Gen5 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Buffer | ||
Maximum Input Frequency 65MHz | ||
Mount Type Surface | ||
Maximum Propagation Delay Time 4500ps | ||
Package Type VFQFN | ||
Pin Count 32 | ||
Minimum Supply Voltage 3.13V | ||
Maximum Supply Voltage 3.46V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 900μm | ||
Length 5mm | ||
Series 9DBL | ||
Standards/Approvals PCIe Gen1 through Gen5 | ||
Automotive Standard No | ||
The Renesas Electronics buffers are low power, high performance members of Renesas' full featured PCIe family. The buffers support PCIe Gen1 through Gen5.
Spread spectrum compatible
Dedicated output enable pin for each output
One MHz to two hundred MHz operation in fan out mode
Three selectable smbus addresses
Related links
- Renesas Electronics 9DBL0452BKILFT Buffer 32-Pin VFQFN
- Renesas Electronics 9FGV0231AKLF Clock Buffer 24-Pin VFQFN
- Renesas Electronics 5PB1102CMGK Clock Buffer 8-Pin VFQFN
- Renesas Electronics 8T49N242-999NLGI Clock Buffer 40-Pin VFQFN
- Renesas Electronics 8S89832AKILF Differential-to-LVDS Fan-Out Buffer 16-Pin VFQFN
- STMicroelectronics IPS1050LQ Low Side 1 VFQFN
- Microchip ATMEGA88PB-MU ATmega Microcontroller 8kB FLASH, 32-Pin VFQFN
- Microchip ATMEGA168PB-MU ATMEGA168PB Microcontroller 16kB FLASH, 32-Pin VFQFN
