Renesas Electronics 8S89832AKILF Differential-to-LVDS Fan-Out Buffer 16-Pin VFQFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
250-3481
Mfr. Part No.:
8S89832AKILF
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Differential-to-LVDS Fan-Out Buffer

Maximum Input Frequency

2GHz

Mount Type

Surface

Maximum Propagation Delay Time

550ps

Package Type

VFQFN

Pin Count

16

Minimum Supply Voltage

2.38V

Maximum Supply Voltage

2.62V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1mm

Series

8S89832I

Length

3mm

Standards/Approvals

RoHS 6

Automotive Standard

No

The Renesas Electronics fan out buffers is a high speed 1-to-4 differential-to-LVDS buffer. It is optimized for high speed and very low output skew, making it suitable for use in demanding applications such as SONET, 1 Gigabit and 10 Gigabit Ethernet, and Fibre Channel. The internally terminated differential input and VREF_AC pin allow other differential signal families such as LVPECL, LVDS, and SSTL to be easily interfaced to the input with minimal use of external components. The device also has an output enable pin that may be useful for system test and debug purposes. The 8S89832I is packaged in a small 3mm x 3mm 16-pin VFQFN package which makes it ideal for use in space-constrained applications.

It has four differential LVDS output pairs

Maximum output frequency is 2GHz

Maximum output skew: 25ps

Maximum part-to-part skew: 200ps

Maximum propagation delay: 550ps

Ambient operating temperature is -40°C to 85°C

Available in lead-free package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy