Renesas Electronics 9ZXL0851EKKLF Clock Buffer 48-Pin VFQFPN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
248-6271
Mfr. Part No.:
9ZXL0851EKKLF
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Clock Buffer

Maximum Input Frequency

100MHz

Mount Type

Surface

Package Type

VFQFPN

Pin Count

48

Minimum Supply Voltage

3.14V

Maximum Supply Voltage

3.47V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Height

1mm

Series

9ZXL08x1E

Length

5mm

Automotive Standard

No

The Renesas Electronics zero-delay/fan-out buffers is 2nd-generation enhanced performance buffer for PCIe and CPU applications. The family meets all published QPI/UPI, DB2000Q and PCIe Gen1–5 jitter specifications.

4–12 Low-power HCSL (LP-HCSL) outputs

Operating temperature range is from -40° to +105°C

Hardware/SMBus control of ZDB and FOB modes

85Ω output impedance

100MHz and 133.33MHz ZDB mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy