Renesas Electronics 85314BGI-01LF Buffer 20-Pin TSSOP
- RS Stock No.:
- 250-3470
- Mfr. Part No.:
- 85314BGI-01LF
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-3470
- Mfr. Part No.:
- 85314BGI-01LF
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Buffer | |
| Maximum Propagation Delay Time | 1.8ns | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 2.38V | |
| Maximum Supply Voltage | 3.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 13mm | |
| Height | 2.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Buffer | ||
Maximum Propagation Delay Time 1.8ns | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Minimum Supply Voltage 2.38V | ||
Maximum Supply Voltage 3.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 13mm | ||
Height 2.65mm | ||
Automotive Standard No | ||
The Renesas Electronics fan out buffer is of low skew, high performance 1 to 5 Differential to 2.5V/3.3V LVPECL .It has two selectable clock inputs. The CLK0,nCLK0 pair can accept most standard differential input levels. The single-ended CLK1 can accept LVCMOS or LVTTL input levels. The clock enable is internally synchronized to eliminate runt clock pulses on the outputs during asynchronous assertion/desertion of the clock enable pin.
It has 5 differential 2.5 or 3.3V LVPECL outputs
Selectable differential CLK0/nCLK0 /LVCMOS inputs provided
Maximum output frequency is 700MHz
Translates any single-ended input signal to 3.3V LVPECL levels with resistor bias on nCLK input
Maximum part to part skew is 350ps
It has maximum propagation delay of 1.8ns
RMS phase jitter of 155.52MHz
Ambient operating temperature is -40°C to 85°C
Related links
- Renesas Electronics 85314BGI-01LF Buffer 20-Pin TSSOP
- Renesas Electronics 8535AGI-01LF Buffer 20-Pin TSSOP
- Renesas Electronics Clock Buffer 20-Pin TSSOP
- Renesas Electronics PCIe Differential Buffer 20-Pin TSSOP
- Renesas Electronics 5PB1110PGGI Clock Buffer 20-Pin TSSOP
- Renesas Electronics 9DBL411BGLFT Clock Buffer 20-Pin TSSOP
- Renesas Electronics 9DBL411BGILF PCIe Differential Buffer 20-Pin TSSOP
- Renesas Electronics 853S014AGILF Buffer 20-Pin TSSOP
