Renesas Electronics 8535AGI-01LF Buffer 20-Pin TSSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
250-3473
Mfr. Part No.:
8535AGI-01LF
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Buffer

Mount Type

Surface

Maximum Propagation Delay Time

1.9ns

Package Type

TSSOP

Pin Count

20

Minimum Supply Voltage

3.14V

Maximum Supply Voltage

3.47V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.2mm

Length

6.6mm

Standards/Approvals

RoHS

Automotive Standard

No

The Renesas Electronics fan out buffer is of low skew, high performance 1 to 4 LVCMOS/LVTTL to 3.3V LVPECL . It has two single ended clock inputs. The single ended clock input accepts LVCMOS or LVTTL input level and translate them to 3.3V LVPECL levels. The clock enable is internally synchronized to eliminate runt clock pulses on the output during asynchronous assertion/desertion of the clock enable pin.

It provides four differential 3.3V LVPECL outputs

The buffer has selectable CLK0 or CLK1 inputs for redundant and multiple frequency fan out applications

CLK0 or CLK1 can accept two input levels that are LVCMOS or LVTTL

Maximum output frequency is 266MHz

Translates LVCMOS and LVTTL levels to 3.3V LVPECL levels

Maximum output skew is 30ps

Maximum part-to-part skew is 250ps

It has maximum propagation delay of 1.9ns

Ambient operating temperature is -40°C to 85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy