Renesas Electronics 853S011CGILF Buffer 8-Pin TSSOP

Subtotal (1 tube of 96 units)*

€639.552

(exc. VAT)

€786.624

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 96 unit(s), ready to ship from another location
Units
Per unit
Per Tube*
96 +€6.662€639.55

*price indicative

RS Stock No.:
250-3474
Mfr. Part No.:
853S011CGILF
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Number of Elements per Chip

2

Maximum Supply Current

24 mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

The Renesas Electronics fan out buffers of low skew, high performance 1 to 2 Differential to 2.5V/3.3V LVPECL/ECL . It is characterized to operate from either a 2.5V or a 3.3V power supply. Guaranteed output and part-to-part skew characteristics make the ICS853S011CI ideal for those clock distribution applications demanding well defined performance and repeatability.

It provides two differential 2.5V, 3.3V LVPECL/ECL outputs
It has one differential PCLK, nPCLK input pair
Maximum output frequency is greater than 2.5GHz
It translates any single-ended input signal to 3.3V LVPECL levels with resistor bias on nPCLK input
Maximum output skew is 20ps
Maximum part to part skew is 150ps
Maximum propagation delay is 330ps
Ambient operating temperature is -40°C to 85°C

Related links