Renesas Electronics 853S011CGILF Buffer 8-Pin TSSOP
- RS Stock No.:
- 250-3475
- Mfr. Part No.:
- 853S011CGILF
- Manufacturer:
- Renesas Electronics
Bulk discount available
Subtotal (1 unit)*
€9.61
(exc. VAT)
€11.82
(inc. VAT)
Last RS stock
- Final 96 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €9.61 |
| 10 - 24 | €8.66 |
| 25 - 49 | €8.28 |
| 50 - 95 | €8.10 |
| 96 + | €7.16 |
*price indicative
- RS Stock No.:
- 250-3475
- Mfr. Part No.:
- 853S011CGILF
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Number of Elements per Chip | 2 | |
| Maximum Supply Current | 24 mA | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 8 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Number of Elements per Chip 2 | ||
Maximum Supply Current 24 mA | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 8 | ||
The Renesas Electronics fan out buffers of low skew, high performance 1 to 2 Differential to 2.5V/3.3V LVPECL/ECL . It is characterized to operate from either a 2.5V or a 3.3V power supply. Guaranteed output and part-to-part skew characteristics make the ICS853S011CI ideal for those clock distribution applications demanding well defined performance and repeatability.
It provides two differential 2.5V, 3.3V LVPECL/ECL outputs
It has one differential PCLK, nPCLK input pair
Maximum output frequency is greater than 2.5GHz
It translates any single-ended input signal to 3.3V LVPECL levels with resistor bias on nPCLK input
Maximum output skew is 20ps
Maximum part to part skew is 150ps
Maximum propagation delay is 330ps
Ambient operating temperature is -40°C to 85°C
It has one differential PCLK, nPCLK input pair
Maximum output frequency is greater than 2.5GHz
It translates any single-ended input signal to 3.3V LVPECL levels with resistor bias on nPCLK input
Maximum output skew is 20ps
Maximum part to part skew is 150ps
Maximum propagation delay is 330ps
Ambient operating temperature is -40°C to 85°C
Related links
- Renesas Electronics 853S011CGILF Buffer 8-Pin TSSOP
- Renesas Electronics 5PB1102PGGK Clock Buffer 8-Pin TSSOP
- Renesas Electronics 5PB1104PGGI8 Clock Buffer 8-Pin TSSOP
- Renesas Electronics 5PB1104PGGK Clock Buffer 8-Pin TSSOP
- Texas Instruments CDCLVC1104PW PLL Clock Buffer 8-Pin TSSOP
- onsemi MC100LVEL11DTG PLL Clock Buffer 8-Pin TSSOP
- onsemi NB3N2304NZDTG PLL Clock Buffer 8-Pin TSSOP
- Texas Instruments CDCLVC1102PW PLL Clock Buffer 8-Pin TSSOP
