Renesas Electronics 8S89832AKILF Differential-to-LVDS Fan-Out Buffer 16-Pin VFQFN
- RS Stock No.:
- 250-3480
- Mfr. Part No.:
- 8S89832AKILF
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-3480
- Mfr. Part No.:
- 8S89832AKILF
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Differential-to-LVDS Fan-Out Buffer | |
| Maximum Input Frequency | 2GHz | |
| Mount Type | Surface | |
| Maximum Propagation Delay Time | 550ps | |
| Package Type | VFQFN | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 2.38V | |
| Maximum Supply Voltage | 2.62V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Length | 3mm | |
| Standards/Approvals | RoHS 6 | |
| Series | 8S89832I | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Differential-to-LVDS Fan-Out Buffer | ||
Maximum Input Frequency 2GHz | ||
Mount Type Surface | ||
Maximum Propagation Delay Time 550ps | ||
Package Type VFQFN | ||
Pin Count 16 | ||
Minimum Supply Voltage 2.38V | ||
Maximum Supply Voltage 2.62V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Length 3mm | ||
Standards/Approvals RoHS 6 | ||
Series 8S89832I | ||
Automotive Standard No | ||
The Renesas Electronics fan out buffers is a high speed 1-to-4 differential-to-LVDS buffer. It is optimized for high speed and very low output skew, making it suitable for use in demanding applications such as SONET, 1 Gigabit and 10 Gigabit Ethernet, and Fibre Channel. The internally terminated differential input and VREF_AC pin allow other differential signal families such as LVPECL, LVDS, and SSTL to be easily interfaced to the input with minimal use of external components. The device also has an output enable pin that may be useful for system test and debug purposes. The 8S89832I is packaged in a small 3mm x 3mm 16-pin VFQFN package which makes it ideal for use in space-constrained applications.
It has four differential LVDS output pairs
Maximum output frequency is 2GHz
Maximum output skew: 25ps
Maximum part-to-part skew: 200ps
Maximum propagation delay: 550ps
Ambient operating temperature is -40°C to 85°C
Available in lead-free package
Related links
- Renesas Electronics 8S89832AKILF Differential-to-LVDS Fan-Out Buffer 16-Pin VFQFN
- Renesas Electronics 9FGV0231AKLF Clock Buffer 24-Pin VFQFN
- Renesas Electronics 9DBL0452BKILFT Buffer 32-Pin VFQFN
- Renesas Electronics 5PB1102CMGK Clock Buffer 8-Pin VFQFN
- Renesas Electronics 8T49N242-999NLGI Clock Buffer 40-Pin VFQFN
- Microchip PIC16 Microcontroller 14kB FLASH, 16-Pin VFQFN
- Microchip PIC16F15225-I/MG PIC16 Microcontroller 14kB FLASH, 16-Pin VFQFN
- Renesas Electronics 5P49V5901B000NLGI Clock Generator 24-Pin VFQFN
