Renesas Electronics 9DB833AGLF Buffer 48-Pin TSSOP
- RS Stock No.:
- 250-3484
- Mfr. Part No.:
- 9DB833AGLF
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-3484
- Mfr. Part No.:
- 9DB833AGLF
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Buffer | |
| Maximum Input Frequency | 166MHz | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 48 | |
| Maximum Supply Voltage | 4.6V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 7.6mm | |
| Standards/Approvals | RoHS | |
| Series | 9DB833 | |
| Height | 2.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Buffer | ||
Maximum Input Frequency 166MHz | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 48 | ||
Maximum Supply Voltage 4.6V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 7.6mm | ||
Standards/Approvals RoHS | ||
Series 9DB833 | ||
Height 2.8mm | ||
Automotive Standard No | ||
The Renesas Electronics zero-delay buffer supports PCIe Gen3 requirements, while being backwards compatible to PCIe,Gen2 and Gen1. The 9DB833 is driven by a differential SRC output pair from an IDT 932S4.
Supports zero delay buffer mode and fan out mode
Selectable bandwidth provided
Suitable for express card applications
Spread spectrum compatible and tracks spreading input clock for low EMI
It supports underived differential outputs in power down mode for power management
Related links
- Renesas Electronics 9DB833AGLF Buffer 48-Pin TSSOP
- Renesas Electronics Clock Buffer 48-Pin TSSOP
- Renesas Electronics 9DB833AGILF Clock Buffer 48-Pin TSSOP
- Renesas Electronics 9DB803DGLF Clock Buffer 48-Pin TSSOP
- Renesas Electronics 9DB803DFILF Clock Buffer 48-Pin SSOP
- Renesas Electronics 9DBV0831AKILF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9ZXL0831EKKLF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9DB803DFLFT Clock Buffer 48-Pin SSOP-48
