Renesas Electronics 9DB803DFILF Clock Buffer 48-Pin SSOP

Subtotal (1 unit)*

€3.30

(exc. VAT)

€4.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.30

*price indicative

Packaging Options:
RS Stock No.:
263-7990
Mfr. Part No.:
9DB803DFILF
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Clock Buffer

Maximum Input Frequency

400MHz

Mount Type

Surface

Package Type

SSOP

Pin Count

48

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

4.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

2.8mm

Series

ICS9DB803D

Length

16mm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
TW
The Renesas Electronics eight output differential buffer for PCIE gen1 and gen2 is compatible with intel differential buffer specification. This buffer provides 8 PCI-Express Gen2 clocks. It is driven by a differential output pair of main clock generator.

Supports zero delay buffer mode and fan out mode

Bandwidth programming available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy