Renesas Electronics Clock Buffer 48-Pin TSSOP
- RS Stock No.:
- 254-4995
- Mfr. Part No.:
- 9DB803DGLF
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-4995
- Mfr. Part No.:
- 9DB803DGLF
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 400MHz | |
| Mount Type | Surface | |
| Maximum Propagation Delay Time | 4500ps | |
| Package Type | TSSOP | |
| Pin Count | 48 | |
| Maximum Supply Voltage | 4.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 16mm | |
| Height | 2.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 400MHz | ||
Mount Type Surface | ||
Maximum Propagation Delay Time 4500ps | ||
Package Type TSSOP | ||
Pin Count 48 | ||
Maximum Supply Voltage 4.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 16mm | ||
Height 2.8mm | ||
Automotive Standard No | ||
The Renesas Electronics 8-output differential buffer for PCIe Gen2 with the intel DB800v2 specification. It is driven by a differential output pair from a CK410B+, CK505 or CK509B main clock generator.
Spread spectrum modulation tolerant, 0 to -0.5 % down spread and +/- 0.25 % center spread
Supports undriven differential outputs in PD and SRC_STOP modes for power management
Related links
- Renesas Electronics 9DB803DGLF Clock Buffer 48-Pin TSSOP
- Renesas Electronics 9DB833AGILF Clock Buffer 48-Pin TSSOP
- Microchip Clock Buffer 48-Pin VQFN
- Renesas Electronics 9DB803DFILF Clock Buffer 48-Pin SSOP
- Renesas Electronics 9DBV0831AKILF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9ZXL0831EKKLF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9ZXL0832EKILF Clock Buffer 48-Pin VFQFPN
- Renesas Electronics 9DB803DFLFT Clock Buffer 48-Pin SSOP-48
