Renesas Electronics 2305NZ-1HDCGI8 Clock Buffer 8-Pin SOIC

Subtotal (1 reel of 3000 units)*

€2,289.00

(exc. VAT)

€2,814.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.763€2,289.00

*price indicative

RS Stock No.:
264-1283
Mfr. Part No.:
2305NZ-1HDCGI8
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Clock Buffer

Maximum Input Frequency

133.33MHz

Mount Type

Surface

Maximum Propagation Delay Time

8.7ns

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

5mm

Series

IDT2305NZ

Height

1.55mm

Automotive Standard

No

COO (Country of Origin):
PH
The Renesas Electronics a low-cost buffer designed to distribute high-speed clocks in mobile PC systems and desktop PC systems. The IDT2305NZ operates at 3.3V with five outputs that can run up to 133.33 MHz. It is designed for low EMI and power optimization and consumes less than 32 mA at 66.6 MHz, making it ideal for the low power requirements of mobile systems.

High drive capability

Available in SOIC package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy