Renesas Electronics 9DB403DFLFT PLL Clock Buffer 28-Pin SSOP-28

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
264-3532
Mfr. Part No.:
9DB403DFLFT
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

PLL Clock Buffer

Maximum Input Frequency

400MHz

Mount Type

Surface

Package Type

SSOP-28

Pin Count

28

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

4.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

ICS9DB403D

Height

2mm

Standards/Approvals

RoHS

Length

8.2mm

Automotive Standard

No

The Renesas Electronics clock buffer is a compatible with the intel DB400v2 differential buffer specification. This buffer provides 4 PCI express Gen2 clocks. It is driven by a differential output pair from a CK410B and CK505 or CK509B main clock generator.

4 to 0.7 V current mode differential output pairs available

Supports zero delay buffer mode and fan-out mode

Bandwidth programming available

50 to 100 MHz operation in PLL mode

50 to 400 MHz operation in bypass mode

Spread spectrum modulation tolerant

Supports undriven differential outputs in PD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy