Renesas Electronics 551MILF Clock Buffer, 8-Pin 4 SOIC
- RS Stock No.:
- 216-6145
- Mfr. Part No.:
- 551MILF
- Manufacturer:
- Renesas Electronics
Subtotal (1 tube of 97 units)*
€184.88
(exc. VAT)
€227.37
(inc. VAT)
In Stock
- 291 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 97 + | €1.906 | €184.88 |
*price indicative
- RS Stock No.:
- 216-6145
- Mfr. Part No.:
- 551MILF
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 5V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Series | 551 | |
| Height | 1.5mm | |
| Maximum Output Frequency | 160MHz | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 5V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Series 551 | ||
Height 1.5mm | ||
Maximum Output Frequency 160MHz | ||
Automotive Standard No | ||
The Renesas Electronics ICS551 is a low cost, high-speed single input to four output clock buffer. Part of IDTs ClockBlocksTM family, this is our lowest cost, small clock buffer. The ICS552-02B for monolithic dual version of the ICS551 in a 20 pin QSOP. IDT makes many non-PLL and PLL based low skew output devices as well as Zero Delay Buffers to synchronize clocks. Contact IDT for all of your clocking needs.
Low skew (250 ps) outputs
Pb-free packaging
Low cost clock buffer
Packaged in 8-pin SOIC
Input/Output clock frequency up to 160 MHz
Non-inverting output clock
Ideal for networking clocks
Operating Voltages of 3.3 and 5.0 V
Output Enable mode tri-states outputs
Advanced, low power CMOS process
Related links
- Renesas Electronics 551MILF Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 553SCMGI Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 553MILF Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 553MILFT Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 551MILFT Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 524MILF Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 74FCT38074DCGI Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 551MLFT Clock Buffer, 8-Pin 4 SOIC
