Renesas Electronics 553MILF Clock Buffer, 8-Pin 4 SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
216-6152
Mfr. Part No.:
553MILF
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Clock Buffer

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

5.2V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.5mm

Length

4.9mm

Series

553

Standards/Approvals

No

Maximum Output Frequency

200MHz

Automotive Standard

No

The Renesas Electronics ICS553 is a low skew, single input to four output, clock buffer. Part of IDT’s ClockBlocksTM family, this is our lowest skew, small clock buffer. the ICS552-02 for a 1 to 8 low skew buffer. For more than eight outputs, see the MK74CBxxx BuffaloTM series of clock drivers. IDT makes many non-PLL and PLL based low skew output devices as well as Zero Delay Buffers to synchronize.

Extremely low skew outputs (50 ps maximum)

Packaged in 8-pin SOIC

Available in Pb (lead) free package

Low power CMOS technology

Operating voltages of 2.5 V to 5 V

5 V tolerant input clock

Industrial temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy