Renesas Electronics 74FCT38072DCGI Clock Buffer, 8-Pin SOIC
- RS Stock No.:
- 216-6193
- Mfr. Part No.:
- 74FCT38072DCGI
- Manufacturer:
- Renesas Electronics
Subtotal (1 tube of 97 units)*
€250.26
(exc. VAT)
€307.49
(inc. VAT)
Last RS stock
- Final 1,067 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 97 + | €2.58 | €250.26 |
*price indicative
- RS Stock No.:
- 216-6193
- Mfr. Part No.:
- 74FCT38072DCGI
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Series | 74FCT38072 | |
| Height | 1.2mm | |
| Maximum Output Frequency | 166MHz | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 3V | ||
Pin Count 8 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Series 74FCT38072 | ||
Height 1.2mm | ||
Maximum Output Frequency 166MHz | ||
Automotive Standard No | ||
The Renesas Electronics FCT38072 is a 3.3V clock driver built using advanced CMOS technology. This low skew clock driver offers 1:2 fanout. The large fanout from a single input reduces loading on the preceding driver and provides an efficient clock distribution network. Multiple power and grounds reduce noise. Typical applications are clock and signal distribution.
Advanced CMOS Technology
Guaranteed low skew < 100ps (max.)
Very low duty cycle distortion< 350ps (max.)
High speed propagation delay< 3ns (max.)
Very low CMOS power levels
TTL compatible inputs and outputs
1:2 fanout
Maximum output rise and fall time < 1ns (max.)
Low input capacitance: 3pF typical
VCC = 3.3V ± 0.3V
Inputs can be driven from 3.3V or 5V components
Operating frequency up to 166MHz
Related links
- Renesas Electronics 74FCT38072DCGI Clock Buffer, 8-Pin SOIC
- Renesas Electronics 551MILF Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 553SCMGI Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 553MILF Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 553MILFT Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 83026BGI-01LF Clock Buffer, 8-Pin 2 SOIC
- Renesas Electronics 551MILFT Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 524MILF Clock Buffer, 8-Pin 4 SOIC
