Renesas Electronics 83026BGI-01LF Clock Buffer, 8-Pin 2 SOIC

Subtotal (1 pack of 2 units)*

€13.97

(exc. VAT)

€17.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 402 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€6.985€13.97

*price indicative

Packaging Options:
RS Stock No.:
216-6199
Mfr. Part No.:
83026BGI-01LF
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Clock Buffer

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

3.1mm

Series

83026BGI-01

Height

1mm

Automotive Standard

No

The Renesas Electronics 83026I-01 is a low skew, 1-to-2 Differential-to-LVCMOS/ LVTTL Fanout Buffer. The differential input can accept most differential signal types (LVPECL, LVDS, LVHSTL, HCSL and SSTL) and translate to two single-ended LVCMOS/LVTTL outputs. The small 8-lead SOIC footprint makes this device ideal for use in applications with limited board space.

Two LVCMOS / LVTTL outputs

Differential CLK, nCLK input pair

CLK, nCLK pair can accept the following differential

input levels: LVPECL, LVDS, LVHSTL, HCSL, SSTL

Maximum output frequency: 350MHz

Output skew: 15ps (maximum)

Part-to-part skew: 600ps (maximum)

Additive phase jitter, RMS: 0.03ps (typical)

Small 8 lead SOIC package saves board space

3.3V core, 3.3V, 2.5V or 1.8V output operating supply

-40°C to 85°C ambient operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy