Renesas Electronics 853S011BGILF Clock Buffer, 8-Pin 2 SOIC

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€9.53

(exc. VAT)

€11.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 162 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8€4.765€9.53-
10 - 18€4.29€8.589%
20 - 48€4.195€8.3911%
50 - 98€4.045€8.0915%
100 +€3.505€7.0126%

*price indicative

Packaging Options:
RS Stock No.:
216-6212
Mfr. Part No.:
853S011BGILF
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Clock Buffer

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

2.3V

Pin Count

8

Maximum Supply Voltage

3.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

853S011B

Standards/Approvals

No

Length

3mm

Height

900μm

Automotive Standard

No

The Renesas Electronics 853S011B is a low skew, high performance 1-to-2 Differential-to-2.5V/3.3V LVPECL/ECL Fanout Buffer. The 853S011B is characterized to operate from either a 2.5V or a 3.3V power supply. Guaranteed output and part-to-part skew characteristics make the 853S011B ideal for those clock distribution applications demanding well defined performance and repeatability.

Two differential 2.5V, 3.3V LVPECL/ECL outputs

One differential PCLK, nPCLK input pair

PCLK, nPCLK pairs can accept the following

differential input levels: LVPECL, LVDS, CML, SSTL

Maximum output frequency: >2.5GHz

Translates any single-ended input signal to 3.3V LVPECL levels

with resistor bias on nPCLK input

Output skew: 5ps (typical)

Part-to-part skew: 130ps (maximum)

Propagation delay: 355ps (maximum)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy