Orium Black Digital Clock, 280 mm Diameter Wall
- RS Stock No.:
- 209-7629
- Mfr. Part No.:
- 11937
- Manufacturer:
- Orium
Subtotal (1 unit)*
€66.89
(exc. VAT)
€82.27
(inc. VAT)
In Stock
- 107 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.89 |
*price indicative
- RS Stock No.:
- 209-7629
- Mfr. Part No.:
- 11937
- Manufacturer:
- Orium
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orium | |
| Product Type | Clock | |
| Digital/Analogue | Digital | |
| Radio Controlled | No | |
| Waterproof | No | |
| Mount Type | Wall | |
| Power Source | Battery | |
| Batteries Included | Yes | |
| Case Material | ABS | |
| Material | Glass, Aluminium | |
| Diameter | 280mm | |
| Weight | 1.09kg | |
| Standards/Approvals | RoHS, CE | |
| Depth | 40mm | |
| Battery Quantity | 1 | |
| Colour | Black | |
| Width | 280mm | |
| Height | 280mm | |
| Battery Size | CR2032 | |
| Built-in Thermometer | Yes | |
| Select all | ||
|---|---|---|
Brand Orium | ||
Product Type Clock | ||
Digital/Analogue Digital | ||
Radio Controlled No | ||
Waterproof No | ||
Mount Type Wall | ||
Power Source Battery | ||
Batteries Included Yes | ||
Case Material ABS | ||
Material Glass, Aluminium | ||
Diameter 280mm | ||
Weight 1.09kg | ||
Standards/Approvals RoHS, CE | ||
Depth 40mm | ||
Battery Quantity 1 | ||
Colour Black | ||
Width 280mm | ||
Height 280mm | ||
Battery Size CR2032 | ||
Built-in Thermometer Yes | ||
- COO (Country of Origin):
- CN
The Orium LED Studio Clock with Modern design thanks to its outlines in aluminium and its round edges.
Trendy wall clock: beautiful harmony of the black glass, its aluminium outlines and the bright LED.
2 in 1: can be fixed to a wall or placed thanks to the removable feet situated in the back.
Excellent legibility by its red LED - Figures : 5.3 cms
The seconds deduct around the dial way counts down
The luminosity of the LED eases from 10 pm till 7 am in the morning for an optimal comfort at night!
Work on sector (supplied adapter cables of 1,80m) - Crush button of safety CR2032 supplied (the movement continues to work even during
power cut: no more need to pick up the clock of the wall for the time setting)
Related links
- Orium Black Digital Clock, 280 mm Diameter Wall
- Orium Black Radio Controlled Digital Clock, 280 mm Diameter Wall
- Orium Black Digital Clock, 30 cm Diameter Wall
- Orium Grey Radio Controlled Digital Clock, 355 mm Diameter Wall
- Orium Black Radio Controlled Analogue Clock, 360 mm Diameter Wall
- Orium Black 2.5 cm Diameter Desktop, Wall
- Orium Black Analogue Clock, 30 cm Diameter Wall
- Orium Black Analogue Clock, 55 cm Diameter Wall
