Siretta Straight SMA Connector Female Male

Get a bulk buy discount

Add 10 more to save €5.90

View bulk pricing options

Subtotal (1 unit)*

€7.42

(exc. VAT)

€9.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 89 unit(s) ready to ship from another location
  • Plus 150 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€7.42-
10 +€6.83€5.90

*price indicative

RS Stock No.:
696-893
Mfr. Part No.:
ADAPT/SMAF/BNCM
Manufacturer:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Adapter Type

BNC Jack to SMA Plug

Product Type

SMA Connector

Converts From Type

SMA

Converts to Type

BNC

Orientation

Straight

Body Plating

Nickel

Converts From Gender - Connector

Female

Converts to Gender - Connector

Male

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Siretta RF Adapter enables secure conversion between SMA female to BNC male interfaces, allowing compatibility across different coaxial systems. It is built with a nickel-plated brass body for durability, brass pins for efficient signal transfer and Teflon dielectric for high insulation stability. The adapter ensures stable performance in high-frequency applications with minimal signal loss.

Durable construction

Compact form factor for easy installation

Gold plated pin for enhanced conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy