Huber+Suhner Reverse TNC Series Coaxial Cable Male RP-TNC to Male TNC, 3 m 50 Ω

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€146.17

(exc. VAT)

€179.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€146.17
10 - 24€131.41
25 - 49€121.03
50 - 99€106.42
100 +€103.63

*price indicative

RS Stock No.:
111-670
Mfr. Part No.:
30-07837-10/A
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Cable

Connector Type A

RP-TNC

Connector Type B

TNC

Connector Gender A

Male

Connector Gender B

Male

Characteristic Impedance

50Ω

Cable Length

3m

Jacket Colour

Blue, Black

Standards/Approvals

No

Series

Reverse TNC

Jacket Material

Polytetrafluoroethylene, Perfluoroalkoxy Alkane

COO (Country of Origin):
GB

Reverse TNC to TNC Cable Assembly


Reverse cable Assemblies


Cables incorporate LSFH™ technology, providing maximum safety against fire

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy