Huber+Suhner Reverse SMA Series Coaxial Cable Male RP-SMA to Male TNC, 3 m 50 Ω
- RS Stock No.:
- 111-737
- Mfr. Part No.:
- 30-07834-10/A
- Manufacturer:
- Huber+Suhner
Get a bulk buy discount
Add 10 more to save €158.60
View bulk pricing optionsSubtotal (1 unit)*
€133.24
(exc. VAT)
€163.89
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €133.24 | - |
| 10 - 24 | €117.38 | €158.60 |
| 25 - 49 | €108.18 | €626.50 |
| 50 - 99 | €93.80 | €1,972.00 |
| 100 + | €90.88 | €4,236.00 |
*price indicative
- RS Stock No.:
- 111-737
- Mfr. Part No.:
- 30-07834-10/A
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Connector Type A | RP-SMA | |
| Product Type | Coaxial Cable | |
| Connector Type B | TNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 3m | |
| Standards/Approvals | No | |
| Jacket Colour | Black, Blue | |
| Jacket Material | RADOX | |
| Series | Reverse SMA | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Connector Type A RP-SMA | ||
Product Type Coaxial Cable | ||
Connector Type B TNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 3m | ||
Standards/Approvals No | ||
Jacket Colour Black, Blue | ||
Jacket Material RADOX | ||
Series Reverse SMA | ||
- COO (Country of Origin):
- GB
NOTE TECHNIQUE
Reverse SMA to TNC Cable Assembly
A range of flexible cable assemblies consisting of a straight reverse (i.e. female contact) connector to a standard straight connector (plug) with variants of SMA and TNC.
Cables incorporate LSFH™ technology, providing maximum safety against fire
Related links
- Huber+Suhner Reverse SMA Series Coaxial Cable Male RP-SMA to Male TNC, 1 m 50 Ω
- Huber+Suhner Reverse SMA Series Coaxial Cable Male RP-TNC to Male TNC, 1 m 50 Ω
- Huber+Suhner Reverse SMA Series Coaxial Cable Male SMA to Male RP SMA, 1 m 50 Ω
- Huber+Suhner Reverse SMA Series Coaxial Cable Male RP-SMA to Male SMA, 3 m 50 Ω
- Huber+Suhner Reverse TNC Series Coaxial Cable Male RP-TNC to Male TNC, 3 m 50 Ω
- Huber+Suhner Reverse TNC Series Coaxial Cable Male RP-TNC to Male SMA, 1 m 50 Ω
- Huber+Suhner Reverse TNC Series Coaxial Cable Male RP-TNC to Male TNC, 5 m 50 Ω
- Huber+Suhner TNC Series Coaxial Connector Cable Male TNC Right Angle Body Clamp
