Huber+Suhner SUCOTEST Series Coaxial Cable SMA to SMA, 1.829 m 50 Ω

Subtotal (1 unit)*

€220.68

(exc. VAT)

€271.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€220.68

*price indicative

RS Stock No.:
111-901
Mfr. Part No.:
ST18/SMAM/SMAM/72IN
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Cable

Connector Type A

SMA

Connector Type B

SMA

Characteristic Impedance

50Ω

Cable Length

1.829m

Jacket Colour

Blue

Standards/Approvals

MIL-STD-348A/310

Series

SUCOTEST

Jacket Material

Fluorinated Ethylene Propylene

Huber+Suhner Coaxial Cable, 1.829m Cable Length, 50Ω Characteristic Impedance - ST-18/SMAM/SMAM/72


This coaxial cable provides a precision RF connection for high-frequency measurement and test set-ups. It links equipment using SMA interfaces and is intended for laboratory and industrial environments requiring consistent 50Ω signal transfer up to microwave bands. The jacket offers chemical resistance and environmental durability appropriate for repeated handling.

Features and Benefits:


• 50Ω characteristic impedance ensures matched system performance
• Operates to a maximum frequency of 18GHz for microwave testing
• SMA male to SMA male terminations simplify instrument-to-instrument connections
• Blue FEP jacket resists solvents and eases Visual identification
• Low-loss behaviour supports accurate signal integrity in test rigs

Applications


• Suitable for bench-top RF performance verification in electronics labs
• Ideal for automated test systems connecting signal generators to analysers
• Used for component characterisation in device development workflows
• Can be used for field diagnostics requiring robust, repeatable connectors

What connector genders are fitted to this cable?


Both ends are fitted with male SMA connectors to Interface with female SMA ports on test instruments.

What material composes the outer jacket and why is it chosen?


The sheath is MADE from fluorinated ethylene propylene, selected for chemical inertness and flexibility under repeated use.

How long is the cable and how does length affect performance?


The cable length is 1.829m, at this length it maintains low insertion loss suitable for lab measurement without significant degradation within the specified frequency range.

Which impedance standard does this cable follow for system matching?


It conforms to a 50Ω characteristic impedance to match common RF test and measurement equipment.

Are there recognised Interface standards referenced for connector compatibility?


The connector Interface is aligned to MIL-STD-348A/310 dimensional references to ensure mechanical compatibility with standard SMA receptacles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy