Huber+Suhner SUCOTEST Series Coaxial Cable Male Type N to Male N Type, 1.219 m 50 Ω

Image representative of range

Subtotal (1 unit)*

€307.85

(exc. VAT)

€378.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€307.85

*price indicative

RS Stock No.:
111-923
Mfr. Part No.:
ST18/NM/NM/48IN
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Cable

Connector Type A

Type N

Connector Type B

N Type

Connector Gender A

Male

Connector Gender B

Male

Characteristic Impedance

50Ω

Cable Length

1.219m

Standards/Approvals

MIL-STD-348A/304

Jacket Colour

Blue

Series

SUCOTEST

Jacket Material

Fluorinated Ethylene Propylene

COO (Country of Origin):
CH

N plug to N plug Test Lead


Sucotest 18


SUCOTEST 18 assemblies are especially designed for applications that require repeated connection/disconnection procedures and where measurement cable wear is an issue.,Typical applications include: Test labs, Test procedures in components and assembly shops and automatic test equipment

Precise and constant measurement results

Unique handling due to newly designed N Nut

Short taper sleeve and cable that can be positioned without spring back

Low overall measurement cost

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy