Huber+Suhner SUCOTEST Series Coaxial Cable Male SMA to Male N Type, 1.829 m 50 Ω
- RS Stock No.:
- 111-917
- Distrelec Article No.:
- 146-45-424
- Mfr. Part No.:
- ST18/SMAM/NM/72IN
- Manufacturer:
- Huber+Suhner
Image representative of range
Subtotal (1 unit)*
€302.14
(exc. VAT)
€371.63
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €302.14 |
*price indicative
- RS Stock No.:
- 111-917
- Distrelec Article No.:
- 146-45-424
- Mfr. Part No.:
- ST18/SMAM/NM/72IN
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Cable | |
| Connector Type A | SMA | |
| Connector Type B | N Type | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1.829m | |
| Jacket Colour | Blue | |
| Standards/Approvals | MIL-STD-348A/310 | |
| Jacket Material | FEP | |
| Series | SUCOTEST | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Cable | ||
Connector Type A SMA | ||
Connector Type B N Type | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 1.829m | ||
Jacket Colour Blue | ||
Standards/Approvals MIL-STD-348A/310 | ||
Jacket Material FEP | ||
Series SUCOTEST | ||
- COO (Country of Origin):
- CH
SMA plug to N plug Test Lead
Sucotest 18
SUCOTEST 18 assemblies are especially designed for applications that require repeated connection/disconnection procedures and where measurement cable wear is an issue.,Typical applications include: Test labs, Test procedures in components and assembly shops and automatic test equipment
Precise and constant measurement results
Unique handling due to newly designed N Nut
Short taper sleeve and cable that can be positioned without spring back
Low overall measurement cost
Related links
- Huber+Suhner SUCOTEST Series Coaxial Cable Male Type N to Male N Type, 1.829 m 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable SMA to SMA, 1.829 m 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable Male SMA to Male N Type, 914 mm 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable Male Type N to Male N Type, 1.219 m 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable Male Type N to Male N Type, 914 mm 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable Male SMA to Male SMA, 914 mm 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable Male SMA to Male SMA, 1.219 m 50 Ω
- Huber+Suhner Sucotest Series Cable Assembly Male SMA to Male SMA, 60 in 50 Ω
