Huber+Suhner SUCOTEST Series Coaxial Cable Male SMA to Male N Type, 914 mm 50 Ω
- RS Stock No.:
- 111-951
- Mfr. Part No.:
- ST18/SMAM/NM/36IN
- Manufacturer:
- Huber+Suhner
Subtotal (1 unit)*
€257.76
(exc. VAT)
€317.04
(inc. VAT)
Temporarily out of stock
- 30 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €257.76 |
*price indicative
- RS Stock No.:
- 111-951
- Mfr. Part No.:
- ST18/SMAM/NM/36IN
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Connector Type A | SMA | |
| Product Type | Coaxial Cable | |
| Connector Type B | N Type | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 914mm | |
| Jacket Colour | Blue | |
| Standards/Approvals | MIL-STD-348A/304 | |
| Jacket Material | FEP | |
| Series | SUCOTEST | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Connector Type A SMA | ||
Product Type Coaxial Cable | ||
Connector Type B N Type | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 914mm | ||
Jacket Colour Blue | ||
Standards/Approvals MIL-STD-348A/304 | ||
Jacket Material FEP | ||
Series SUCOTEST | ||
SMA plug to N plug Test Lead
Sucotest 18
SUCOTEST 18 assemblies are especially designed for applications that require repeated connection/disconnection procedures and where measurement cable wear is an issue.,Typical applications include: Test labs, Test procedures in components and assembly shops and automatic test equipment
Precise and constant measurement results
Unique handling due to newly designed N Nut
Short taper sleeve and cable that can be positioned without spring back
Low overall measurement cost
Related links
- Huber+Suhner SUCOTEST Series Coaxial Cable Male Type N to Male N Type, 914 mm 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable Male SMA to Male SMA, 914 mm 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable Male SMA to Male N Type, 1.829 m 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable Male Type N to Male N Type, 1.829 m 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable Male Type N to Male N Type, 1.219 m 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable Male SMA to Male SMA, 1.219 m 50 Ω
- Huber+Suhner Sucotest Series Cable Assembly Male SMA to Male SMA, 60 in 50 Ω
- Huber+Suhner Sucotest Series Cable Assembly Male SMA to Male SMA, 18 in 50 Ω
