Huber+Suhner SUCOTEST Series Coaxial Cable Male Type N to Male N Type, 914 mm 50 Ω
- RS Stock No.:
- 111-967
- Mfr. Part No.:
- ST18/NM/NM/36IN
- Manufacturer:
- Huber+Suhner
Subtotal (1 unit)*
€289.39
(exc. VAT)
€355.95
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €289.39 |
*price indicative
- RS Stock No.:
- 111-967
- Mfr. Part No.:
- ST18/NM/NM/36IN
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Connector Type A | Type N | |
| Product Type | Coaxial Cable | |
| Connector Type B | N Type | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 914mm | |
| Standards/Approvals | MIL-STD-348A/304 | |
| Jacket Colour | Blue | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Series | SUCOTEST | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Connector Type A Type N | ||
Product Type Coaxial Cable | ||
Connector Type B N Type | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 914mm | ||
Standards/Approvals MIL-STD-348A/304 | ||
Jacket Colour Blue | ||
Jacket Material Fluorinated Ethylene Propylene | ||
Series SUCOTEST | ||
N plug to N plug Test Lead
Sucotest 18
SUCOTEST 18 assemblies are especially designed for applications that require repeated connection/disconnection procedures and where measurement cable wear is an issue.,Typical applications include: Test labs, Test procedures in components and assembly shops and automatic test equipment
Precise and constant measurement results
Unique handling due to newly designed N Nut
Short taper sleeve and cable that can be positioned without spring back
Low overall measurement cost
Related links
- Huber+Suhner SUCOTEST Series Coaxial Cable Male SMA to Male N Type, 914 mm 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable Male SMA to Male SMA, 914 mm 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable Male Type N to Male N Type, 1.829 m 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable Male Type N to Male N Type, 1.219 m 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable Male SMA to Male N Type, 1.829 m 50 Ω
- Huber+Suhner SUCOFLEX 570E Series Coaxial Cable Male Straight to Male Straight, 914 mm 50 Ω
- Huber+Suhner SF_11_PC185-501 Series Coaxial Cable Male Straight to Male Straight, 914 mm 50 Ω
- Huber+Suhner SF540E Series Coaxial Cable Male Plug to Male Plug, 914 mm 50 Ω
