Huber+Suhner SF526E Series Coaxial Cable Male PC 3.5, Straight to Male Plug, 914 mm 50 Ω

Subtotal (1 unit)*

€425.89

(exc. VAT)

€523.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€425.89

*price indicative

RS Stock No.:
191-807
Distrelec Article No.:
304-14-707
Mfr. Part No.:
SF526E/11PC35/11PC35/36in
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Cable

Connector Type A

PC 3.5, Straight

Connector Type B

Plug

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

26.5GHz

Characteristic Impedance

50Ω

Cable Length

914mm

Standards/Approvals

ISO 14001, AS/EN 9100 and ISO/TS 22163-IRIS, ISO 9001, IATF 16949, ISO 45001

Series

SF526E

The Huber & Suhner Coaxial Cable offers high phase and amplitude stability, even under flexure and movement, making it ideal for dynamic applications. It provides excellent insertion and return loss, ensuring reliable signal transmission. This product is applicable up to 26.5 GHz for high-frequency performance.

Precise and repeatable measurements​

lower measurement cost

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy