L-Com CC223 Series Coaxial Cable Male BNC, Straight to Male BNC, 7.5 ft 50 Ω
- RS Stock No.:
- 297-301
- Mfr. Part No.:
- CC223B-7.5
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€66.28
(exc. VAT)
€81.52
(inc. VAT)
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.28 |
*price indicative
- RS Stock No.:
- 297-301
- Mfr. Part No.:
- CC223B-7.5
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | BNC, Straight | |
| Product Type | Coaxial Cable | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 7.5ft | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | CC223 | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A BNC, Straight | ||
Product Type Coaxial Cable | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 7.5ft | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series CC223 | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com coaxial cables expertly designed to facilitate robust signal transmission with minimal loss. This product combines high quality construction with efficient operational reliability, making it ideal for a variety of applications ranging from professional audio setups to intricate telecommunications systems. With its durable PVC jacket and precise engineering, it promises longevity while ensuring seamless connectivity.
Designed for optimal signal integrity in demanding environments
Compatible with 50 Ohm systems which ensuring versatility across applications
Each unit undergoes thorough testing for continuity to ensure reliability
Lightweight design allows for easy installation and management
Backed by a commitment to RoHS compliance supporting environmentally friendly practices
Related links
- L-Com CC223 Series Coaxial Cable Male BNC 5 ft 50 Ω
- L-Com CC223 Series Coaxial Cable Male BNC 2.5 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 7.5 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 7.5 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male BNC 7.5 ft 50 Ω
- L-Com CCS316 Series Coaxial Cable Male Straight to Male SMA, 7.5 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 5 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 3 ft 50 Ω
