L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 7.5 ft 50 Ω
- RS Stock No.:
- 297-136
- Mfr. Part No.:
- CC58C-7.5
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€31.72
(exc. VAT)
€39.02
(inc. VAT)
In Stock
- 127 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.72 |
*price indicative
- RS Stock No.:
- 297-136
- Mfr. Part No.:
- CC58C-7.5
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | Straight | |
| Product Type | Coaxial Cable | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 7.5ft | |
| Jacket Colour | Black | |
| Standards/Approvals | CE2011/65/EU, RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Series | CC58C | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A Straight | ||
Product Type Coaxial Cable | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 7.5ft | ||
Jacket Colour Black | ||
Standards/Approvals CE2011/65/EU, RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Series CC58C | ||
RoHS Status: Exempt
The L-Com coaxial cable assembly is engineered for reliability and performance, designed to meet the high standards required in today's connectivity solutions. This product features a robust PVC jacket that offers excellent durability, making it suitable for a variety of environments. With its BNC male connectors, it ensures secure connectivity for handling signals in audio, video, and other RF applications. The assembly is meticulously crafted to promise optimal signal integrity, catering to the specific needs of professional grade installations.
Equipped with standard BNC male connectors for versatile applications
Supports a wide range of cable assemblies for flexibility in setups
Tested for continuity to ensure reliability in performance
Individually packaged to maintain quality standards during shipping
Related links
- L-Com CC58C Series Coaxial Cable Male BNC 7.5 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 1.5 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 1 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male BNC 3 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 10 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male BNC 4 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 3 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 0.5 ft 50 Ω
