Molex 73230 Series Coaxial Cable Assembly Female Straight to Female, 305 mm 50 Ω
- RS Stock No.:
- 429-610
- Mfr. Part No.:
- 732306170
- Manufacturer:
- Molex
Subtotal (1 unit)*
€27.22
(exc. VAT)
€33.48
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.22 |
*price indicative
- RS Stock No.:
- 429-610
- Mfr. Part No.:
- 732306170
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Coaxial Cable Assembly | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 305mm | |
| Standards/Approvals | IPC 1752A Class C, IPC 1752A Class D, CHINA RoHS, IEC-62474, REACH SVHC | |
| Jacket Material | Brass | |
| Series | 73230 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Coaxial Cable Assembly | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Characteristic Impedance 50Ω | ||
Cable Length 305mm | ||
Standards/Approvals IPC 1752A Class C, IPC 1752A Class D, CHINA RoHS, IEC-62474, REACH SVHC | ||
Jacket Material Brass | ||
Series 73230 | ||
The Molex SMA Bulkhead IP68 Jack-to-I-PEX MHF 4L LK Plug is engineered for exceptional performance in demanding environments. Featuring a robust design suitable for RF cable assemblies, this product ensures secure connectivity and signal integrity in various applications. With a practical cable diameter of 1.37mm and an impressive length of 305mm, it offers remarkable versatility for your specific requirements. Its gold plated connectors and beryllium copper construction ensure durability and reliability, making it an ideal choice for both industrial and consumer electronics. Keeping compliance with industry standards, this product will enhance your project's efficiency and reliability without compromise.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Related links
- Molex 73230 Series Coaxial Cable Assembly Female Straight to Female, 305 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Female Straight 305 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Female Straight 308.5 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Female Straight to Female, 307 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Female Straight to Female, 305.8 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Male Right Angle to Male, 305 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Male Right Angle to Male, 304.2 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Male Right Angle to Male, 305.8 mm 50 Ω
