TE Connectivity 20166 Series, 1 m, RF Coaxial Coaxial Cable 50 Ω, Blue, Terminated
- RS Stock No.:
- 508-317
- Mfr. Part No.:
- 1-2016657-0
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€254.33
(exc. VAT)
€312.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €254.33 |
*price indicative
- RS Stock No.:
- 508-317
- Mfr. Part No.:
- 1-2016657-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RF | |
| American Wire Gauge | 19AWG | |
| Outside Diameter | 4.9mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Cable Length | 1m | |
| Standards/Approvals | No | |
| Jacket Colour | Blue | |
| Series | 20166 | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RF | ||
American Wire Gauge 19AWG | ||
Outside Diameter 4.9mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Cable Length 1m | ||
Standards/Approvals No | ||
Jacket Colour Blue | ||
Series 20166 | ||
Jacket Material Fluorinated Ethylene Propylene | ||
- COO (Country of Origin):
- CN
The TE Connectivity N Series Cable Assembly offers unparalleled performance for RF applications, embodying a blend of precision engineering and robust materials. Designed for seamless connectivity, it features a one-meter length crafted from high-quality blue FEP jacketed cable, ensuring durability while maintaining flexibility. With an impedance of 50 ohms, it maximizes signal integrity, making it a perfect choice for high-frequency environments. The assembly is equipped with N TYPE plugs at both ends, ensuring a secure and stable connection. Ideal for various applications, the cable assembly is built to withstand extreme environments with an operating temperature range of -40 to 85 °C, making it a reliable solution for demanding conditions. Enhance your connectivity with a product that guarantees performance and reliability.
Optimized for RF transmission, enhancing signal clarity
Durable FEP jacket protects against environmental factors
Designed to accommodate a wide range of applications
Meets strict compliance requirements for eco-friendly directives
Lightweight design facilitates easy installation and handling
Equipped with N TYPE plugs for universal compatibility
Related links
- TE Connectivity 20166 Series RF Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity 20166 Series RF Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity 4.3-10 Series RF Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity UMCC Series RF Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity 1.85mm 1 m Red Terminated
- TE Connectivity 1.85 mm Series Flexible Double Shield Coaxial Coaxial Cable 50 Ω Black, Terminated
- RS PRO RF Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO RF Coaxial Coaxial Cable 75 Ω Terminated
