Tasker T42 PVC Series, 100 m, Coaxial Cable Coaxial Coaxial Cable 75 Ω, Black, Unterminated
- RS Stock No.:
- 555-019
- Distrelec Article No.:
- 301-85-979
- Mfr. Part No.:
- T42 PVC
- Manufacturer:
- Tasker
Image representative of range
Subtotal (1 reel of 100 metres)*
€389.84
(exc. VAT)
€479.50
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €389.84 | €3.898 |
*price indicative
- RS Stock No.:
- 555-019
- Distrelec Article No.:
- 301-85-979
- Mfr. Part No.:
- T42 PVC
- Manufacturer:
- Tasker
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tasker | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | Coaxial Cable | |
| American Wire Gauge | 18AWG | |
| Outside Diameter | 7.1mm | |
| Characteristic Impedance | 75Ω | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Attenuation | 6.71 dB | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 80°C | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS Compliant | |
| Conductor Material | Oxygen-Free Tinned Copper | |
| Series | T42 PVC | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Tasker | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type Coaxial Cable | ||
American Wire Gauge 18AWG | ||
Outside Diameter 7.1mm | ||
Characteristic Impedance 75Ω | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Attenuation 6.71 dB | ||
Cable Length 100m | ||
Maximum Operating Temperature 80°C | ||
Jacket Colour Black | ||
Standards/Approvals RoHS Compliant | ||
Conductor Material Oxygen-Free Tinned Copper | ||
Series T42 PVC | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- IT
Related links
- Tasker T42 PUR Series Coaxial Coaxial Coaxial Cable 75 Ω Unterminated
- Tasker RG58 PUR MIL Series RG58 (Coaxial Cable) Coaxial Coaxial Cable 50 Ω Unterminated
- Tasker RG Series Dark Transparent
- Tasker C604 Series Grey, Unterminated
- Huber+Suhner RG_393 Series Coaxial Cable Coaxial Coaxial Cable 50 Ω Terminated
- Tasker TSK 1077 LSZH Series Black, Unterminated
- Huber+Suhner G_03233 Series Coaxial Cable Coaxial Cable 75 Ω Terminated
- Huber+Suhner G_03160 Series Coaxial Cable Coaxial Cable 75 Ω Terminated
