Huber+Suhner G_03160 Series, 100 m, Coaxial Cable Coaxial Cable 75 Ω, Grey, Terminated

Bulk discount available
View bulk pricing options

Subtotal (1 metre)*

€12.12

(exc. VAT)

€14.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Metre(s)
Per Metre
1 - 9€12.12
10 - 24€11.16
25 +€10.06

*price indicative

RS Stock No.:
889-728
Mfr. Part No.:
G_03160_HG
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Cable

Terminated/Unterminated

Terminated

Coaxial Type

Coaxial Cable

Voltage

2.5kVrms

Outside Diameter

5mm

Characteristic Impedance

75Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Cable Length

100m

Standards/Approvals

UKCA

Jacket Colour

Grey

Fire Behaviour

Halogen Free

Conductor Material

Copper

Series

G_03160

Jacket Material

Low Smoke Free Halogen

COO (Country of Origin):
CH
The Huber+Suhner low-noise Coax cable designed specifically for 75 Ohm applications, offering exceptional signal integrity up to 1 GHz. Its robust construction ensures reliable performance in demanding environments.

Constructed with low noise Coax technology for superior signal quality

Features a 75 Ohm characteristic impedance suitable for various applications

Made with a LSFH jacket for enhanced fire safety characteristics

Capacitance of 70 pF/m, providing efficient signal transmission

Operable within a temperature range of -40 °C to 85 °C for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy