Huber+Suhner G_03233 Series, 100 m, Coaxial Cable Coaxial Cable 75 Ω, Grey, Terminated
- RS Stock No.:
- 889-825
- Mfr. Part No.:
- G_03233
- Manufacturer:
- Huber+Suhner
Image representative of range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 metre)*
€6.38
(exc. VAT)
€7.85
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Metre(s) | Per Metre | Saving |
|---|---|---|
| 1 - 9 | €6.38 | - |
| 10 - 24 | €5.88 | 7% |
| 25 + | €5.29 | 17% |
*price indicative
- RS Stock No.:
- 889-825
- Mfr. Part No.:
- G_03233
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | Coaxial Cable | |
| Voltage | 2.5kVrms | |
| Outside Diameter | 5mm | |
| Characteristic Impedance | 75Ω | |
| Attenuation | 0.527 dB/m | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Standards/Approvals | UKCA | |
| Fire Behaviour | yes | |
| Conductor Material | Copper | |
| Number of Strands | 7 | |
| Series | G_03233 | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type Coaxial Cable | ||
Voltage 2.5kVrms | ||
Outside Diameter 5mm | ||
Characteristic Impedance 75Ω | ||
Attenuation 0.527 dB/m | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Standards/Approvals UKCA | ||
Fire Behaviour yes | ||
Conductor Material Copper | ||
Number of Strands 7 | ||
Series G_03233 | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- CH
The Huber+Suhner 75 Ohm cable designed for optimal signal integrity in high-frequency applications, featuring a robust construction that withstands environmental challenges while maintaining performance.
75 Ohm characteristic impedance ensures compatibility with various systems
Operating frequency up to 1 GHz supports high-speed data transmission
Capacitance of 67 pF/m minimises signal loss over distance
Related links
- Huber+Suhner G_03160 Series Coaxial Cable Coaxial Cable 75 Ω Terminated
- Huber+Suhner ENVIROFLEX Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner SUCOFORM Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner RG_108 Series Coaxial Cable Coaxial Cable 78 Ω Terminated
- Huber+Suhner ENVIROFLEX Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner RG_393 Series Coaxial Cable Coaxial Coaxial Cable 50 Ω Terminated
- Huber+Suhner RG_214 Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner SUCOFORM Series Coaxial Cable Coaxial Cable 50 Ω Terminated
