Tasker Thin Ethernet Cable
- RS Stock No.:
- 555-015
- Mfr. Part No.:
- C716 L.S.Z.H.
- Manufacturer:
- Tasker
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 555-015
- Mfr. Part No.:
- C716 L.S.Z.H.
- Manufacturer:
- Tasker
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tasker | |
| Product Type | Thin Ethernet Cable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tasker | ||
Product Type Thin Ethernet Cable | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Related links
- Tasker TSK 1077 LSZH Series Black, Unterminated
- Tasker 2 Core 6.3 mm OD, Black
- Tasker 2 Core 1.5 mm OD Black
- RS PRO Thin Ethernet Cable Unshielded, White PVC
- TUK Limited Thin Ethernet Cable Black
- Trendnet TI Thin Ethernet Cable Polyurethane
- Trendnet TI Thin Ethernet Cable Polyurethane
- Metz Connect Flex500 Thin Ethernet Cable Low Smoke Zero Halogen
