Belden H155A01 Series, 1 km, H155 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 631-729
- Mfr. Part No.:
- H155A01.001000
- Manufacturer:
- Belden
Subtotal (1 reel of 1000 metres)*
€3,664.80
(exc. VAT)
€4,507.70
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €3,664.80 | €3.665 |
*price indicative
- RS Stock No.:
- 631-729
- Mfr. Part No.:
- H155A01.001000
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | H155 | |
| American Wire Gauge | 16AWG | |
| Outside Diameter | 5.4mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Stranded | |
| Attenuation | 2.5 dB | |
| Minimum Operating Temperature | -30°C | |
| Cable Length | 1km | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 50117-10-2, EN 50117-1, EN 50290-2-20, EU CE Mark, RoHS | |
| Jacket Colour | Black | |
| Fire Behaviour | Halogen Free | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyethylene | |
| Series | H155A01 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type H155 | ||
American Wire Gauge 16AWG | ||
Outside Diameter 5.4mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Stranded | ||
Attenuation 2.5 dB | ||
Minimum Operating Temperature -30°C | ||
Cable Length 1km | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 50117-10-2, EN 50117-1, EN 50290-2-20, EU CE Mark, RoHS | ||
Jacket Colour Black | ||
Fire Behaviour Halogen Free | ||
Conductor Material Bare Copper | ||
Jacket Material Polyethylene | ||
Series H155A01 | ||
- COO (Country of Origin):
- NL
Belden H155A01 Series Coaxial Cable, 1000m Cable Length, 50 Ω Characteristic Impedance - H155A01.001000
This coaxial cable is designed for RF signal transmission in industrial automation and electronics environments. It provides a 50Ω transmission path with a stranded copper conductor and a Durable outer sheath suitable for fixed installations and long runs up to 1000 m.
Features & Benefits
• 50Ω characteristic impedance ensures consistent RF matching for equipment
• 2.5 dB attenuation reduces signal loss across long cable runs
• Stranded 16 AWG conductor improves flexibility for routing
• Halogen-free jacket enhances safety in confined spaces
• Polyethylene outer sheath resists environmental wear
• Rated to operate up to 70 °C for elevated-temperature applications
• 2.5 dB attenuation reduces signal loss across long cable runs
• Stranded 16 AWG conductor improves flexibility for routing
• Halogen-free jacket enhances safety in confined spaces
• Polyethylene outer sheath resists environmental wear
• Rated to operate up to 70 °C for elevated-temperature applications
**Applications**
• Suitable for antenna feedlines in control rooms and test rigs
• Ideal for RF distribution in factory communication networks
• Used for laboratory measurement setups requiring stable impedance
• Can be used for long-distance signal runs in electrical installations
• Ideal for RF distribution in factory communication networks
• Used for laboratory measurement setups requiring stable impedance
• Can be used for long-distance signal runs in electrical installations
What conductor material is used and why does it matter?
The conductor is bare copper in a stranded format which provides good electrical conductivity and easier handling when installing long lengths.
How does the jacket composition affect installation in enclosed spaces?
The polyethylene outer layer is halogen-free, so it reduces toxic gas emission in a fire scenario and meets low-smoke requirements for confined environments.
What approvals and standards apply to its manufacture?
It is produced to recognised European standards and carries CE marking along with RoHS compliance indicating adherence to restricted substance limits.
Is the cable suitable for permanently exposed outdoor use?
The cable has a Durable polyethylene jacket and a 70 °C maximum rating, but suitability for continuous outdoor exposure should be assessed against site-specific UV and mechanical stress conditions.
Related links
- Belden H155A01 Series H155 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden 1855ENH Series RG59 Coaxial Coaxial Cable 75 Ω Terminated
- Belden H155A00 Series H155 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden H155A00 Series H155 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden H155A02 Series H155 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden 70084NH Series RG11 Coaxial SDI Coaxial Cable 75 Ω Unterminated
- WAGO 758 Series H155 Coaxial Cable, Terminated
- Belden 4855ANH Series RG59 Coaxial SDI Coaxial Cable 75 Ω, Unterminated
