L-Com CC5 Series, 12 ft, RG174 Coaxial Coaxial Cable 50 Ω, Terminated

Get a bulk buy discount

Add 10 more to save €28.20

View bulk pricing options

Subtotal (1 unit)*

€33.97

(exc. VAT)

€41.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€33.97-
10 +€31.15€28.20

*price indicative

RS Stock No.:
671-807
Mfr. Part No.:
CC58C-12
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RG174

Characteristic Impedance

50Ω

Cable Length

12ft

Standards/Approvals

RoHS Compliant

Series

CC5

RoHS Status: Exempt

The L-Com Coaxial RG58C Coaxial Cable BNC Male-Male 120 ft designed for long-distance RF signal transmission in surveillance, broadcast, and test environments. The cable features precision-terminated BNC male connectors that ensure secure and low-loss connections between compatible devices. Its RG58C coaxial construction provides reliable performance with reduced attenuation across 50 Ohm systems.

Connector type BNC Male to BNC Male

Cable length 120 ft for extended installations

Impedance rating 50 Ohm for RF compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy