Taoglas CAB.0102 Series, 100 mm, RG174 Coaxial Coaxial Cable 50 Ω, Unterminated
- RS Stock No.:
- 690-994
- Mfr. Part No.:
- CAB.0102
- Manufacturer:
- Taoglas
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€263.10
(exc. VAT)
€323.60
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 200 | €5.262 | €263.10 |
| 250 + | €5.157 | €257.85 |
*price indicative
- RS Stock No.:
- 690-994
- Mfr. Part No.:
- CAB.0102
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG174 | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -20°C | |
| Cable Length | 100mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | REACH, RoHS | |
| Series | CAB.0102 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG174 | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -20°C | ||
Cable Length 100mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals REACH, RoHS | ||
Series CAB.0102 | ||
The Taoglas RG-174 cable features an SMA(F) Bulkhead Straight connector and an SMA(M) Plug Straight connector. It is part of Taoglas standard cable range, making it Ideal for RF professionals worldwide.
ISO 9001:2015 certified
PE insulation
PVC jacket
RoHS compliant
REACH compliant
Related links
- Taoglas CAB.0102 Series RG174 Coaxial Coaxial Cable 50 Ω, Unterminated
- Siretta ASM Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Taoglas CAB.0171 Series RG174 Coaxial Coaxial Cable Unterminated
- Taoglas CAB.0125 Series RG174 Coaxial Coaxial Cable Unterminated
- Wurth Elektronik SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO RG174 Coaxial Coaxial Cable 50 Ω, Terminated
- Telegartner SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
